
* Images are for reference only
G2RV-SR501 AC/DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RV-SR501 AC/DC24
- JLCPCB Part #
- C1564386
- Package
- -
- Description
- -40℃~+55℃ 125V@DC、440V@AC 20ms 24V 40ms 6A One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5849
200+
$7.1929
500+
$6.9399
1000+
$6.8143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?