
* Images are for reference only
MY2ZN-AC110/120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY2ZN-AC110/120
- JLCPCB Part #
- C5820819
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 120V 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 5A Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5939
200+
$8.6167
500+
$8.3277
1000+
$8.1864
Welcome back, may I help you?