
* Images are for reference only
A6SN-8102-P
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6SN-8102-P
- JLCPCB Part #
- C3313452
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 1,000 cycles 2.54mm 24V 25mA 8 Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4040
200+
$0.5442
750+
$0.5249
1500+
$0.5152