This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM208032506JE

Extended
Manufacturer
Ohmite
MFR.Part #
SM208032506JE
JLCPCB Part #
C3416030
Package
Plugin
Description
-55℃~+110℃ 250MΩ 3W Thick Film Resistor ±10% ±50ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0622
200+ $1.1855
500+ $1.1435
1000+ $1.1241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons