
* Images are for reference only
RW2S0DAR005FET
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RW2S0DAR005FET
- JLCPCB Part #
- C4310919
- Package
- SMD,11.6x6.1mm
- Description
- -55℃~+150℃ 2W 5mΩ Wirewound Resistor ±1% SMD,11.6x6.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7483
200+
$0.6768
500+
$0.6542
1000+
$0.6413
Welcome back, may I help you?