This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MOX93022005JVE

Extended
Manufacturer
Ohmite
MFR.Part #
MOX93022005JVE
JLCPCB Part #
C3359328
Package
Plugin,D8.2xL52mm
Description
-55℃~+225℃ 20MΩ 7.8W Metal Oxide Film Resistor ±5% ±50ppm/℃ 插件,D8.2xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6497
200+ $3.7344
500+ $3.6038
1000+ $3.5392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons