This website requires JavaScript.
no-image

* Images are for reference only

MOX93025005FTE

Extended
Manufacturer
Ohmite
MFR.Part #
MOX93025005FTE
JLCPCB Part #
C7231477
Package
Plugin,D8.2xL52mm
Description
-55℃~+225℃ 50MΩ 7.8W Thick Film Resistor ±100ppm/℃ ±5% 插件,D8.2xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0691
200+ $8.8064
500+ $8.5124
1000+ $8.3661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons