
* Images are for reference only
888SP500K
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 888SP500K
- JLCPCB Part #
- C2619152
- Package
- Plugin,D25.4xL203.2mm
- Description
- -800ppm/℃~+2000ppm/℃ 190W 50Ω ±10% 插件,D25.4xL203.2mm Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1463
200+
$17.0849
500+
$16.4840
1000+
$16.1868
Welcome back, may I help you?