
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nuvoton Tech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@2mA | |
| Gate Charge(Qg) | 46nC@4.5V | |
| Current - Continuous Drain(Id) | 5.4A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 61mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KFJ4B01120L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nuvoton Tech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@2mA | |
| Gate Charge(Qg) | 46nC@4.5V | |
| Current - Continuous Drain(Id) | 5.4A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 61mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KFJ4B01120L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KFJ4B01120L datasheets or manufacturer documentation.
Datasheet: KFJ4B01120L Datasheet (PDF)
The KFJ4B01120L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.