This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W77L032A25FL

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W77L032A25FL
JLCPCB Part #
C6925369
Package
BQFP-44
Description
0℃~+70℃ 1KB 2.7V~5.5V 25MHz 36 51 Family 8 Bit Built-in ROMless BQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5318
192+ $6.5970
480+ $6.3771
960+ $6.2679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons