
* Images are for reference only
N79E824ADG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E824ADG
- JLCPCB Part #
- C2640613
- Package
- DIP-20
- Description
- -40℃~+85℃ 10bit 18 2.7V~5.5V 20MHz 256Byte 256Byte 51 Family 8 Bit 8KB Built-in FLASH DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5383
200+
$0.9826
500+
$0.9473
1000+
$0.9312
Related Products
Welcome back, may I help you?