
* Images are for reference only
NUC976DK51Y
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC976DK51Y
- JLCPCB Part #
- C20106779
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 2.97V~3.63V 300MHz 32 Bit External Other ARM Series LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0361
180+
$9.9910
540+
$9.6571
990+
$9.4917
Related Products
Welcome back, may I help you?