
* Images are for reference only
M482LIDAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M482LIDAE
- JLCPCB Part #
- C7222254
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 160KB 192MHz 32 Bit 41 512KB ARM Cortex-M4F Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6277
250+
$3.0441
500+
$2.9429
1000+
$2.8915
Related Products
Welcome back, may I help you?