This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W79E225APG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W79E225APG
JLCPCB Part #
C2640787
Package
LCC-44(16.6x16.6)
Description
-40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 38 40MHz 51 Family 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5859
200+ $2.1618
500+ $2.0863
1000+ $2.0494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons