
* Images are for reference only
ML54MD1AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML54MD1AE
- JLCPCB Part #
- C20106419
- Package
- LQFP-44(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 24MHz 38 4KB 51 Family 64KB 8 Bit Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3372
160+
$1.3323
480+
$1.2873
960+
$1.2664
Related Products
Welcome back, may I help you?