
* Images are for reference only
M482ZIDAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M482ZIDAE
- JLCPCB Part #
- C3225713
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 160KB 192MHz 26 32 Bit 512KB ARM Cortex-M4F Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2496
200+
$1.2588
490+
$1.2138
980+
$1.1929
Related Products
Welcome back, may I help you?