This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W79E2051RASG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W79E2051RASG
JLCPCB Part #
C2640322
Package
SOIC-20-300mil
Description
-40℃~+85℃ 128Byte 17 2.4V~5.5V 24MHz 256Byte 2KB 51 Series 8 Bit Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9571
200+ $0.7578
500+ $0.7322
1000+ $0.7177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons