This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W78E858A40PL

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W78E858A40PL
JLCPCB Part #
C2640899
Package
LCC-44(16.6x16.6)
Description
0℃~+70℃ 32KB 36 4.5V~5.5V 40MHz 51 Family 768Byte 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3550
200+ $3.2335
500+ $3.1195
1000+ $3.0633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons