Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU7802SGI
NAU7802SGI - 1
NAU7802SGI - 2
NAU7802SGI - 3
Extended1/3
* Images are for reference only
NAU7802SGI
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
NAU7802SGI
JLCPCB Part #
C5180029
Package
SOP-16
Description
-40℃~+85℃ 10Hz、80Hz 2 2.7V~5.5V 200nA 24 4.9152MHz Built-in Built-in External、Built-in I2C Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageSOP-16
Clock Frequency4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)200nA
ADC architectureSigma-Delta
Sampling Rate80Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU7802SGI
NAU7802SGI

* Images are for reference only

NAU7802SGI

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU7802SGI
JLCPCB Part #
C5180029
Package
SOP-16
Description
-40℃~+85℃ 10Hz、80Hz 2 2.7V~5.5V 200nA 24 4.9152MHz Built-in Built-in External、Built-in I2C Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU7802SGI

* Images are for reference only

NAU7802SGI
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU7802SGI
JLCPCB Part #
C5180029
Package
SOP-16
Description
-40℃~+85℃ 10Hz、80Hz 2 2.7V~5.5V 200nA 24 4.9152MHz Built-in Built-in External、Built-in I2C Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU7802SGI Specifications

NAU7802SGI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageSOP-16
Clock Frequency4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)200nA
ADC architectureSigma-Delta
Sampling Rate80Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAU7802SGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NAU7802SGI Documents

NAU7802SGI datasheets or manufacturer documentation.

Datasheet: NAU7802SGI Datasheet (PDF)

NAU7802SGI Schematic Symbol & PCB Footprint

The NAU7802SGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.