
* Images are for reference only
ML51TB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51TB9AE
- JLCPCB Part #
- C2856701
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~5.5V 16KB 1KB 24MHz 28 51 Family 8 Bit Built-in FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9666
10+
$0.7755
30+
$0.6808
100+
$0.5861
490+
$0.5299
980+
$0.4994
Related Products
Welcome back, may I help you?