
* Images are for reference only
KM101EFA2GXZ
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- KM101EFA2GXZ
- JLCPCB Part #
- C20106344
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 128KB 20MHz 4V~5.5V 55 6KB 8 Bit Built-in+External FLASH Others LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0660
200+
$3.2197
500+
$3.1123
1000+
$3.0578
Welcome back, may I help you?