
* Images are for reference only
NUC122ZD2AN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC122ZD2AN
- JLCPCB Part #
- C7322294
- Package
- WFQFN-32-EP
- Description
- -40℃~+85℃ 18 2.5V~5.5V 32 Bit 60MHz 64KB ARM Cortex-M0 Built-in FLASH WFQFN-32-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5183
200+
$2.6009
490+
$2.5142
980+
$2.4709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?