This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NUC972DF63Y

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NUC972DF63Y
JLCPCB Part #
C20106774
Package
LQFP-216(24x24)
Description
-40℃~+85℃ 146 16KB 2.97V~3.63V 300MHz 32 Bit External Other ARM Series ROM LQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.6649
200+ $12.2355
480+ $11.8261
1000+ $11.6254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons