This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W79E227APG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W79E227APG
JLCPCB Part #
C2640927
Package
LCC-44(16.6x16.6)
Description
-40℃~+85℃ 10bit 2.25KB 2.7V~5.5V 2KB 38 40MHz 51 Family 64KB 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1270
200+ $3.1452
500+ $3.0360
1000+ $2.9814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons