
* Images are for reference only
M071R1D3AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M071R1D3AE
- JLCPCB Part #
- C20106378
- Package
- LQFP-64(14x14)
- Description
- -40℃~+105℃ 16KB 2.5V~5.5V 32 Bit 45 64KB 72MHz ARM Cortex-M0 Built-in FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7620
180+
$3.0984
540+
$2.9941
990+
$2.9427
Welcome back, may I help you?