
* Images are for reference only
ISD2361YYI
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ISD2361YYI
- JLCPCB Part #
- C20106294
- Package
- QFN-32(5x5)
- Description
- -40℃~+105℃ 2.4V~5.5V 32kHz SPI QFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8964
200+
$1.1560
490+
$1.1175
980+
$1.0982
Related Products
Welcome back, may I help you?