
* Images are for reference only
NUC123ZD4AN0
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC123ZD4AN0
- JLCPCB Part #
- C2640522
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.5V~5.5V 20 20KB 32 Bit 68KB 72MHz ARM Cortex-M0 Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3539
200+
$1.2989
490+
$1.2523
980+
$1.2299
Related Products
Welcome back, may I help you?