
* Images are for reference only
NUC230SE3AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC230SE3AE
- JLCPCB Part #
- C2640069
- Package
- LQFP-64(7x7)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.5V~5.5V 32 Bit 49 72MHz ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0351
250+
$2.3360
500+
$2.2542
1000+
$2.2140
Welcome back, may I help you?