
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~1.98V、1.6V~3.6V、1.6V~2V、2.5V~5V | |
| Sampling Rate | 8kHz~96kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control | |
| Interface | I2S、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAU88L24IG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~1.98V、1.6V~3.6V、1.6V~2V、2.5V~5V | |
| Sampling Rate | 8kHz~96kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control | |
| Interface | I2S、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAU88L24IG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NAU88L24IG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.