This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZS1HR33MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZS1HR33MCL1GB
JLCPCB Part #
C5815907
Package
SMD,D4xL4.6mm
Description
-40℃~+85℃ 2.8mA@120Hz 2000hrs@85℃ 330nF 4.6mm 4mm 50V ±20% SMD,D4xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3186
1000+ $0.1272
2500+ $0.1228
5000+ $0.1207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons