
* Images are for reference only
QXP2E155KRP7FT
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- QXP2E155KRP7FT
- JLCPCB Part #
- C6159248
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 125V、250V ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9770
200+
$0.7898
500+
$0.7640
1000+
$0.7495
Welcome back, may I help you?