This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZE1V100MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZE1V100MCL1GB
JLCPCB Part #
C19529077
Package
-
Description
-40℃~+85℃ 1000hrs@85℃ 10uF 3.95mm 35V 43.5mA@10kHz 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9164
200+ $0.7647
500+ $0.7405
1000+ $0.7276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons