
* Images are for reference only
UZR1V100MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZR1V100MCL1GB
- JLCPCB Part #
- C3828779
- Package
- SMD,D5xL3.9mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10uF 29mA@120Hz 3.9mm 35V 5mm ±20% SMD,D5xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2376
1000+
$0.0920
2500+
$0.0888
5000+
$0.0872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products