
* Images are for reference only
UWT1E221MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWT1E221MNL1GS
- JLCPCB Part #
- C340743
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10mm 220uF 232.5mA@10kHz 25V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1028
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 954
In-stock Item Pricing
Qty Unit Price
1+
$0.2901
50+
$0.2427
150+
$0.2222
500+
$0.1520
2500+
$0.1407
5000+
$0.1339
Related Products
Welcome back, may I help you?