
* Images are for reference only
UPS1C101MED1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1C101MED1TA
- JLCPCB Part #
- C1592787
- Package
- Plugin,D6.3xL12.5mm
- Description
- -55℃~+105℃ 100uF 12.5mm 125mA@120Hz 16V 2.5mm 2000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
2000+
$0.0342
5000+
$0.0331
10000+
$0.0324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?