
* Images are for reference only
UWG1H330MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWG1H330MNL1GS
- JLCPCB Part #
- C2163531
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 150mA@120Hz 33uF 50V 600mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
200+
$0.0608
500+
$0.0587
1000+
$0.0576
Related Products
Welcome back, may I help you?