This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCX1C391MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCX1C391MCL1GS
JLCPCB Part #
C3275481
Package
SMD,D10xL12.7mm
Description
-55℃~+125℃ 10mm 12.7mm 16V 2.7A@100kHz 26mΩ 3000hrs@125℃ 390uF Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3451
200+ $0.9077
400+ $0.8770
800+ $0.8609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons