
* Images are for reference only
UVZ2A102MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVZ2A102MHD
- JLCPCB Part #
- C1590419
- Package
- Plugin,D18xL40mm
- Description
- -55℃~+105℃ 1.13275A@10kHz 1000hrs@105℃ 1000uF 100V 18mm 40mm 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6806
200+
$0.6510
500+
$0.6285
1000+
$0.6172
Related Products
Welcome back, may I help you?