This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVR2V4R7MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UVR2V4R7MPD
JLCPCB Part #
C1583705
Package
Plugin,D10xL12.5mm
Description
-40℃~+85℃ 104mA@10kHz 10mm 12.5mm 2000hrs@85℃ 350V 4.7uF 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1664
200+ $0.0644
500+ $0.0622
1000+ $0.0611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons