
* Images are for reference only
UUE1E681MNS6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUE1E681MNS6MS
- JLCPCB Part #
- C2166803
- Package
- SMD,D16xL22.5mm
- Description
- -55℃~+125℃ 16mm 22.5mm 25V 5000hrs@125℃ 680uF 804mA@120Hz ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0819
200+
$0.4192
500+
$0.4047
1000+
$0.3967
Welcome back, may I help you?