This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUJ2A221MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUJ2A221MNQ1MS
JLCPCB Part #
C2163629
Package
SMD,D18xL17.5mm
Description
-55℃~+105℃ 100V 17.5mm 18mm 220uF 440mA@120Hz 5000hrs@105℃ ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5973
200+ $0.2312
500+ $0.2232
1000+ $0.2200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons