
* Images are for reference only
UUG2G330MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2G330MNQ1MS
- JLCPCB Part #
- C6582612
- Package
- SMD,D18xL22.5mm
- Description
- -40℃~+85℃ 18mm 2000hrs@85℃ 22.5mm 33uF 350mA@120Hz 400V ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5471
225+
$1.8144
525+
$1.7549
975+
$1.7243