This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UTS1V100MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UTS1V100MDD1TP
JLCPCB Part #
C1594616
Package
Plugin
Description
-40℃~+105℃ 10uF 2.5mm 35V 43mA@100kHz 5000hrs@105℃ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2347
1000+ $0.0909
2500+ $0.0877
5000+ $0.0861

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons