This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1K330MCS6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1K330MCS6GS
JLCPCB Part #
C3829403
Package
SMD,D8xL10.8mm
Description
-40℃~+125℃ 10.8mm 3000hrs@125℃ 33uF 70mA@100kHz 750mΩ@100kHz 80V 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4457
200+ $0.1725
500+ $0.1665
1000+ $0.1635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons