
* Images are for reference only
UUG2D680MNQ6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2D680MNQ6MS
- JLCPCB Part #
- C2166508
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 200V 505mA@120Hz 68uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7568
200+
$0.2931
500+
$0.2834
1000+
$0.2786