This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USR1H3R3MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
USR1H3R3MDD1TP
JLCPCB Part #
C1592168
Package
Plugin
Description
-40℃~+85℃ 1.5mm 2000hrs@85℃ 3.3uF 36mA@10kHz 4mm 50V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 132

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0681
200+ $0.0264
500+ $0.0255
1000+ $0.0251
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons