
* Images are for reference only
UTT1C221MPD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UTT1C221MPD1TA
- JLCPCB Part #
- C1596178
- Package
- Plugin
- Description
- -40℃~+105℃ 16V 220uF 230mA@100kHz 3.5mm 5000hrs@105℃ 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3801
200+
$0.1472
500+
$0.1419
1000+
$0.1395
Related Products