
* Images are for reference only
UPS1E221MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1E221MPD
- JLCPCB Part #
- C1498011
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 220uF 25V 280mΩ@100kHz ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1066
150+
$0.0938
500+
$0.0740
2500+
$0.0663
5000+
$0.0624
Related Products
Welcome back, may I help you?