This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM1J181MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1J181MHD6
JLCPCB Part #
C1598950
Package
Plugin,D16xL15mm
Description
15mm 16mm 180uF 63V ±20% 插件,D16xL15mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4613
200+ $0.1786
500+ $0.1723
1000+ $0.1692
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons