This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LNY2V152MSEF

Extended
Manufacturer
Nichicon
MFR.Part #
LNY2V152MSEF
JLCPCB Part #
C1616621
Package
Bolt,D51xL60mm
Description
-40℃~+85℃ 1500uF 2000hrs@85℃ 22mm 350V 51mm 60mm 9.3A@120Hz ±20% 螺栓,D51xL60mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7845
200+ $11.1402
500+ $10.7483
1000+ $10.5547
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons